
CYW43243KFFBG | |
---|---|
DigiKey Part Number | BCM43243KFFBG-ND |
Manufacturer | |
Manufacturer Product Number | CYW43243KFFBG |
Description | IC RF TXRX+MCU WIFI 252FCFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.4GHz, 5GHz 252-TFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 300Mbps | |
Power - Output | 20dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | JTAG, SPI, UART | |
GPIO | 13 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Current - Receiving | 23mA | |
Current - Transmitting | 23mA | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 252-TFBGA, FCBGA | |
Supplier Device Package | 252-FCFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,840 | $49.75595 | $91,550.95 |