
BAS4002S02LRHE6327XTSA1 | |
---|---|
DigiKey Part Number | BAS4002S02LRHE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS4002S02LRHE6327XTSA1 |
Description | DIODE SCHOTT 40V 200MA PGTSLP217 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 12pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TSLP-2-17 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |