
SDM10U45LP-7 | |
---|---|
DigiKey Part Number | SDM10U45LPDITR-ND - Tape & Reel (TR) SDM10U45LPDICT-ND - Cut Tape (CT) SDM10U45LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM10U45LP-7 |
Description | DIODE SCHOT 40V 100MA X1DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 15pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.29900 | $22.99 |
100 | $1.87620 | $187.62 |
500 | $1.41574 | $707.87 |
1,000 | $1.24208 | $1,242.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91596 | $2,747.88 |
6,000 | $0.83488 | $5,009.28 |
9,000 | $0.79356 | $7,142.04 |
15,000 | $0.76978 | $11,546.70 |