
AUIRGP35B60PD-E | |
---|---|
DigiKey Part Number | AUIRGP35B60PD-E-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGP35B60PD-E |
Description | IGBT NPT 600V 60A TO-247AD |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 60 A 308 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 35A | |
Power - Max | 308 W | |
Switching Energy | 220µJ (on), 215µJ (off) | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 26ns/110ns | |
Test Condition | 390V, 22A, 3.3Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |