IGBT 600 V 60 A 480 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH30N60LSDTU

DigiKey Part Number
2832-FGH30N60LSDTU-ND
Manufacturer
Manufacturer Product Number
FGH30N60LSDTU
Description
IGBT 600V 60A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 60 A 480 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
1.4V @ 15V, 30A
Power - Max
480 W
Switching Energy
1.1mJ (on), 21mJ (off)
Input Type
Standard
Gate Charge
225 nC
Td (on/off) @ 25°C
18ns/250ns
Test Condition
400V, 30A, 6.8Ohm, 15V
Reverse Recovery Time (trr)
35 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $2,826.63 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.