IXA16-HF5F12-13.560MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.11821
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 0
Unit Price: $3.42434
Datasheet
IXA16-HF5F12-12.288MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA16-HF5F12-13.560MHZ

DigiKey Part Number
2780-IXA16-HF5F12-13.560MHZTR-ND - Tape & Reel (TR)
2780-IXA16-HF5F12-13.560MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA16-HF5F12-13.560MHZ
Description
CRYSTAL 13.5600MHZ 12PF SMD
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.