EB2532YA12-12.288M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532JA12-13.560M TR

DigiKey Part Number
2773-EB2532JA12-13.560MTR-ND - Tape & Reel (TR)
2773-EB2532JA12-13.560MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB2532JA12-13.560M TR
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13.56 MHz ±15ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.42434$10,273.02
Manufacturers Standard Package