

ILCX13-HF5F18-24.000MHZ | |
---|---|
DigiKey Part Number | 2780-ILCX13-HF5F18-24.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-HF5F18-24.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-HF5F18-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-HF5F18-24.000MHZ |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $3.49600 | $34.96 |
25 | $3.30680 | $82.67 |
50 | $3.16960 | $158.48 |
100 | $3.03890 | $303.89 |
250 | $2.87384 | $718.46 |
500 | $2.75492 | $1,377.46 |
1,000 | $2.64087 | $2,640.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46984 | $7,409.52 |
6,000 | $2.36773 | $14,206.38 |
9,000 | $2.30998 | $20,789.82 |
15,000 | $2.23928 | $33,589.20 |
21,000 | $2.19391 | $46,072.11 |
30,000 | $2.14684 | $64,405.20 |
36,000 | $2.12318 | $76,434.48 |