
ECS-240-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2310TR-ND - Tape & Reel (TR) XC2310CT-ND - Cut Tape (CT) XC2310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33-JGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-33-JGN-TR3 | ECS Inc. | 3,587 | 50-ECS-240-18-33-JGN-TR3CT-ND | $3.21000 | Parametric Equivalent |
| ABM8-24.000MHZ-R40-D2Y-T | Abracon LLC | 880 | 535-ABM8-24.000MHZ-R40-D2Y-TCT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.96000 | $29.60 |
| 25 | $2.79520 | $69.88 |
| 50 | $2.68180 | $134.09 |
| 100 | $2.57000 | $257.00 |
| 250 | $2.43060 | $607.65 |
| 500 | $2.33014 | $1,165.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23370 | $2,233.70 |
| 2,000 | $2.14125 | $4,282.50 |
| 3,000 | $2.08900 | $6,267.00 |
| 5,000 | $2.02499 | $10,124.95 |
| 7,000 | $1.98391 | $13,887.37 |
| 10,000 | $1.94128 | $19,412.80 |











