ILCX13-HF5F18-24.000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ECS Inc.
In Stock: 53,838
Unit Price: $3.35000
Datasheet

Direct


ECS Inc.
In Stock: 3,935
Unit Price: $3.19000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 1,950
Unit Price: $3.51000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Raltron Electronics
In Stock: 2,875
Unit Price: $1.72000
Datasheet
ILCX13-FF5F10-12.288MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ILCX13-FF5F10-12.288MHZ

ILCX13-HF5F18-24.000MHZ

DigiKey Part Number
2780-ILCX13-HF5F18-24.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX13-HF5F18-24.000MHZCT-ND - Cut Tape (CT)
2780-ILCX13-HF5F18-24.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX13-HF5F18-24.000MHZ
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.49600$34.96
25$3.30680$82.67
50$3.16960$158.48
100$3.03890$303.89
250$2.87384$718.46
500$2.75492$1,377.46
1,000$2.64087$2,640.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.46984$7,409.52
6,000$2.36773$14,206.38
9,000$2.30998$20,789.82
15,000$2.23928$33,589.20
21,000$2.19391$46,072.11
30,000$2.14684$64,405.20
36,000$2.12318$76,434.48
Manufacturers Standard Package