ILCX03A-HF5F18-12.000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.78825
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.74720
Datasheet

Similar


CTS-Frequency Controls
In Stock: 17,201
Unit Price: $0.80000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.78825
Datasheet

Similar


Abracon LLC
In Stock: 11,777
Unit Price: $1.07000
Datasheet

Similar


ECS Inc.
In Stock: 1,000
Unit Price: $1.94000
Datasheet

Similar


Raltron Electronics
In Stock: 3,132
Unit Price: $0.78000
Datasheet
ABS09 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS09 Series
Abracon: Who We Are Today

ILCX03A-HF5F18-12.000MHZ

DigiKey Part Number
2780-ILCX03A-HF5F18-12.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX03A-HF5F18-12.000MHZCT-ND - Cut Tape (CT)
2780-ILCX03A-HF5F18-12.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX03A-HF5F18-12.000MHZ
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 6 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
6 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.85900$38.59
25$3.64880$91.22
50$3.49960$174.98
100$3.35420$335.42
250$3.17208$793.02
500$3.04070$1,520.35
1,000$2.91491$2,914.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.72616$8,178.48
6,000$2.61348$15,680.88
9,000$2.54976$22,947.84
15,000$2.47172$37,075.80
21,000$2.42167$50,855.07
30,000$2.36973$71,091.90
Manufacturers Standard Package