GLF-121-410-023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-121-410-023

DigiKey Part Number
H0541RC-ND
Manufacturer
Manufacturer Product Number
GLF-121-410-023
Description
CABLE MOD COIL 4COND WHT 5'
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable White 5' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
1.42' (0.43m)
Length - Coil Extended
5' (1.52m)
Length
-
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.189" (4.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.551" (14mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.25000$11.25
5$10.98600$54.93
10$10.88800$108.88
25$10.75000$268.75
Alternate Color
CABLE MOD COIL 4COND SLVR 5'
In-Stock: 127
Unit Price: $14.62000
Alternate Length
CABLE MOD COIL 4COND WHT 7'
In-Stock: 325
Unit Price: $18.72000