GLF-121-410-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-121-410-003

DigiKey Part Number
H0543RC-ND
Manufacturer
Manufacturer Product Number
GLF-121-410-003
Description
CABLE MOD COIL 4COND SLVR 5'
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Silver 5' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
1.42' (0.43m)
Length - Coil Extended
5' (1.52m)
Length
-
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.189" (4.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.551" (14mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.62000$14.62
5$14.32000$71.60
10$14.18000$141.80
25$14.00800$350.20
50$13.87820$693.91
100$13.75010$1,375.01
Alternate Color
CABLE MOD COIL 4COND WHT 5'
In-Stock: 33
Unit Price: $11.25000
Alternate Length
CABLE MOD COIL 4COND SLVR 10'
In-Stock: 327
Unit Price: $22.17000