
GLF-121-410-020 | |
---|---|
DigiKey Part Number | H0741RC-ND |
Manufacturer | |
Manufacturer Product Number | GLF-121-410-020 |
Description | CABLE MOD COIL 4COND WHT 7' |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable White 7' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 1.75' (0.53m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.551" (14mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
5 | $18.32600 | $91.63 |
10 | $18.16300 | $181.63 |
25 | $17.93920 | $448.48 |
50 | $17.77180 | $888.59 |
100 | $17.60680 | $1,760.68 |
