
121-810-010 | |
|---|---|
DigiKey Part Number | H0782C-ND |
Manufacturer | |
Manufacturer Product Number | 121-810-010 |
Description | CABLE MOD COIL 8COND BLACK 7' |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable Black 7' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 2.33' (0.71m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.748" (19mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 5 | $15.91600 | $79.58 |
| 10 | $15.77700 | $157.77 |
| 25 | $15.58120 | $389.53 |
| 50 | $15.43840 | $771.92 |
| 100 | $15.29450 | $1,529.45 |



