8 Conductor Modular Coil Cable Black 14' (4.27m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121-810-012

DigiKey Part Number
H1482C-ND
Manufacturer
Manufacturer Product Number
121-810-012
Description
CABLE MOD COIL 8COND BLACK 14'
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable Black 14' (4.27m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
8
Length - Coil Retracted
4.17' (1.27m)
Length - Coil Extended
14' (4.27m)
Length
-
Jacket Color
Black
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.346" (8.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.748" (19mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.05000$27.05
10$26.44900$264.49
25$25.93720$648.43
Alternate Color
CABLE MOD COIL 8COND SLVR 14'
In-Stock: 731
Unit Price: $28.94000
Alternate Length
CABLE MOD COIL 8COND BLACK 7'
In-Stock: 3327
Unit Price: $16.28000