
121-810-000 | |
|---|---|
DigiKey Part Number | H0783C-ND |
Manufacturer | |
Manufacturer Product Number | 121-810-000 |
Description | CABLE MOD COIL 8COND SLVR 7' |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable Silver 7' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 2.33' (0.71m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.748" (19mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $15.86700 | $158.67 |
| 25 | $15.56160 | $389.04 |



