



ZW10E90FW1 | |
---|---|
DigiKey Part Number | 480-2358-ND |
Manufacturer | |
Manufacturer Product Number | ZW10E90FW1 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 64gf | |
Release Force | 13gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.170" (4.3mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.66000 | $151.66 |
10 | $125.53000 | $1,255.30 |
25 | $116.43840 | $2,910.96 |
50 | $110.00120 | $5,500.06 |
100 | $106.51310 | $10,651.31 |