Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2HW-C243MR
D2HW-C243MR

D2HW-C243MR

DigiKey Part Number
Z8539-ND
Manufacturer
Manufacturer Product Number
D2HW-C243MR
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C243MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
66gf
Release Force
3.059gf
Operating Position
0.551" (14.0mm)
Pretravel
-
Differential Travel
0.025" (0.6mm)
Overtravel
0.075" (1.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$122.46000$122.46
20$90.02900$1,800.58
40$87.50800$3,500.32
60$84.98983$5,099.39
100$69.95910$6,995.91
260$67.48054$17,544.94
500$63.33100$31,665.50
1,000$63.17942$63,179.42
Manufacturers Standard Package