
ZW10E70FD1 | |
|---|---|
DigiKey Part Number | 480-3899-ND |
Manufacturer | |
Manufacturer Product Number | ZW10E70FD1 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 56gf | |
Release Force | 11gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.170" (4.3mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.93000 | $111.93 |
| 10 | $92.65600 | $926.56 |
| 25 | $85.95160 | $2,148.79 |
| 50 | $81.20000 | $4,060.00 |

