HMC6352-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Aerospace
In Stock: 1,871
Unit Price: $73,388.00000
Datasheet

Similar


Honeywell Aerospace
In Stock: 0
Unit Price: $4,847.05320
Datasheet

Similar


Honeywell Aerospace
In Stock: 11,920
Unit Price: $13,358.00000
Datasheet
HMC6352-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6352-TR

DigiKey Part Number
342-1041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC6352-TR
Description
SENSOR MR I2C 24LCC
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis 24-LCC (6.5x6.5)
Datasheet
 Datasheet
EDA/CAD Models
HMC6352-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y
Output Type
I2C
Sensing Range
±0.2mT
Voltage - Supply
2.7V ~ 5.2V
Current - Supply (Max)
10mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-20°C ~ 70°C
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
24-LCC (6.5x6.5)
Mounting Type
Surface Mount
Package / Case
24-LQFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes