16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1022-TR

DigiKey Part Number
342-1005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1022-TR
Description
SENSOR MR WHEAT BRDG 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HMC1022-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y
Output Type
Wheatstone Bridge
Sensing Range
±0.6mT
Voltage - Supply
2V ~ 25V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
5MHz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.90993$67,274.82
Manufacturers Standard Package