
PCN13-100S-2.54DSA(71) | |
---|---|
DigiKey Part Number | H11209-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-100S-2.54DSA(71) |
Description | CONN DIN RCPT 100POS |
Customer Reference | |
Detailed Description | 100 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | PCN13-100S-2.54DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 100 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $49.75850 | $995.17 |