
H4BXT-10110-V8 | |
---|---|
DigiKey Part Number | H4BXT-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-V8 |
Description | JUMPER-H9992TR/1852VI/X 10" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.29700 | $42.97 |
30 | $3.89367 | $116.81 |
50 | $3.72080 | $186.04 |
100 | $3.49940 | $349.94 |
250 | $3.22564 | $806.41 |
500 | $3.03332 | $1,516.66 |
1,000 | $2.85255 | $2,852.55 |
2,500 | $2.63002 | $6,575.05 |
5,000 | $2.47335 | $12,366.75 |









