
H4BXT-10106-V8 | |
---|---|
DigiKey Part Number | H4BXT-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-V8 |
Description | JUMPER-H9992TR/1852VI/X 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.95100 | $39.51 |
30 | $3.58633 | $107.59 |
50 | $3.42780 | $171.39 |
100 | $3.22280 | $322.28 |
250 | $2.97076 | $742.69 |
500 | $2.79344 | $1,396.72 |
1,000 | $2.62691 | $2,626.91 |
2,500 | $2.42199 | $6,054.98 |
5,000 | $2.27773 | $11,388.65 |









