
H4BXT-10104-V8 | |
---|---|
DigiKey Part Number | H4BXT-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-V8 |
Description | JUMPER-H9992TR/1852VI/X 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.78700 | $37.87 |
30 | $3.43267 | $102.98 |
50 | $3.27960 | $163.98 |
100 | $3.08370 | $308.37 |
250 | $2.84236 | $710.59 |
500 | $2.67294 | $1,336.47 |
1,000 | $2.51348 | $2,513.48 |
2,500 | $2.31741 | $5,793.53 |
5,000 | $2.17936 | $10,896.80 |









