
H4BXT-10105-L1 | |
---|---|
DigiKey Part Number | H4BXT-10105-L1-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-L1 |
Description | JUMPER-H9992TR/A3047L/X 5" |
Customer Reference | |
Detailed Description | Blue 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.56500 | $55.65 |
100 | $4.26580 | $426.58 |
250 | $3.89472 | $973.68 |
500 | $3.70918 | $1,854.59 |
1,000 | $3.06008 | $3,060.08 |









