
H4BXT-10105-A1 | |
---|---|
DigiKey Part Number | H4BXT-10105-A1-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-A1 |
Description | JUMPER-H9992TR/A3047A/X 5" |
Customer Reference | |
Detailed Description | Orange 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.15700 | $51.57 |
100 | $3.95440 | $395.44 |
250 | $3.61088 | $902.72 |
500 | $3.43894 | $1,719.47 |
1,000 | $2.83715 | $2,837.15 |









