
H4BXT-10106-L1 | |
---|---|
DigiKey Part Number | H4BXT-10106-L1-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-L1 |
Description | JUMPER-H9992TR/A3047L/X 6" |
Customer Reference | |
Detailed Description | Blue 30 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.77900 | $57.79 |
100 | $4.42960 | $442.96 |
250 | $4.04420 | $1,011.05 |
500 | $3.85176 | $1,925.88 |
1,000 | $3.17772 | $3,177.72 |









