


H3BXT-10105-V8 | |
---|---|
DigiKey Part Number | H3BXT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-V8 |
Description | JUMPER-H1504TR/A3048V/X 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.09700 | $40.97 |
30 | $3.71700 | $111.51 |
50 | $3.55040 | $177.52 |
100 | $3.33860 | $333.86 |
250 | $3.07780 | $769.45 |
500 | $2.89438 | $1,447.19 |
1,000 | $2.72170 | $2,721.70 |
2,500 | $2.50941 | $6,273.52 |
5,000 | $2.35996 | $11,799.80 |









