


H3BXT-10102-V8 | |
---|---|
DigiKey Part Number | H3BXT-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-V8 |
Description | JUMPER-H1504TR/A3048V/X 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.84300 | $38.43 |
30 | $3.48433 | $104.53 |
50 | $3.33040 | $166.52 |
100 | $3.13090 | $313.09 |
250 | $2.88632 | $721.58 |
500 | $2.71422 | $1,357.11 |
1,000 | $2.55239 | $2,552.39 |
2,500 | $2.35330 | $5,883.25 |
5,000 | $2.21313 | $11,065.65 |









