


H3BXT-10104-V8 | |
---|---|
DigiKey Part Number | H3BXT-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-V8 |
Description | JUMPER-H1504TR/A3048V/X 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.01500 | $40.15 |
30 | $3.64033 | $109.21 |
50 | $3.47820 | $173.91 |
100 | $3.26960 | $326.96 |
250 | $3.01444 | $753.61 |
500 | $2.83444 | $1,417.22 |
1,000 | $2.66545 | $2,665.45 |
2,500 | $2.45755 | $6,143.88 |
5,000 | $2.31118 | $11,555.90 |









