


H3BXG-10108-S8 | |
---|---|
DigiKey Part Number | H3BXG-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-S8 |
Description | JUMPER-H1505TR/A3048S/X 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.78700 | $47.87 |
30 | $4.34100 | $130.23 |
50 | $4.14820 | $207.41 |
100 | $3.90100 | $390.10 |
250 | $3.59608 | $899.02 |
500 | $3.38146 | $1,690.73 |
1,000 | $3.17996 | $3,179.96 |
2,500 | $2.93188 | $7,329.70 |
5,000 | $2.75727 | $13,786.35 |









