


H3BXG-10102-S8 | |
---|---|
DigiKey Part Number | H3BXG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-S8 |
Description | JUMPER-H1505TR/A3048S/X 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.28600 | $42.86 |
30 | $3.88367 | $116.51 |
50 | $3.71300 | $185.65 |
100 | $3.49050 | $349.05 |
250 | $3.21772 | $804.43 |
500 | $3.02592 | $1,512.96 |
1,000 | $2.84544 | $2,845.44 |
2,500 | $2.62351 | $6,558.77 |
5,000 | $2.46724 | $12,336.20 |









