


H3BXG-10105-S6 | |
|---|---|
DigiKey Part Number | H3BXG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-S6 |
Description | JUMPER-H1505TR/A3049S/X 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.49500 | $44.95 |
| 30 | $4.07367 | $122.21 |
| 50 | $3.89320 | $194.66 |
| 100 | $3.66150 | $366.15 |
| 250 | $3.37532 | $843.83 |
| 500 | $3.17398 | $1,586.99 |
| 1,000 | $2.98479 | $2,984.79 |
| 2,500 | $2.75196 | $6,879.90 |
| 5,000 | $2.58806 | $12,940.30 |











