


H3BXG-10104-S6 | |
|---|---|
DigiKey Part Number | H3BXG-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-S6 |
Description | JUMPER-H1505TR/A3049S/X 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.41400 | $44.14 |
| 30 | $4.00033 | $120.01 |
| 50 | $3.82480 | $191.24 |
| 100 | $3.59550 | $359.55 |
| 250 | $3.31464 | $828.66 |
| 500 | $3.11704 | $1,558.52 |
| 1,000 | $2.93119 | $2,931.19 |
| 2,500 | $2.70255 | $6,756.38 |
| 5,000 | $2.54158 | $12,707.90 |











