


H3AXT-10108-W6 | |
|---|---|
DigiKey Part Number | H3AXT-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-W6 |
Description | JUMPER-H1506TR/A3049W/X 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.47100 | $44.71 |
| 30 | $4.05200 | $121.56 |
| 50 | $3.87200 | $193.60 |
| 100 | $3.64110 | $364.11 |
| 250 | $3.35640 | $839.10 |
| 500 | $3.15620 | $1,578.10 |
| 1,000 | $2.96806 | $2,968.06 |
| 2,500 | $2.73649 | $6,841.22 |
| 5,000 | $2.57353 | $12,867.65 |











