


H3AXT-10104-W6 | |
|---|---|
DigiKey Part Number | H3AXT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-W6 |
Description | JUMPER-H1506TR/A3049W/X 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.14500 | $41.45 |
| 30 | $3.75833 | $112.75 |
| 50 | $3.59140 | $179.57 |
| 100 | $3.37680 | $337.68 |
| 250 | $3.11328 | $778.32 |
| 500 | $2.92760 | $1,463.80 |
| 1,000 | $2.75300 | $2,753.00 |
| 2,500 | $2.53821 | $6,345.52 |
| 5,000 | $2.38705 | $11,935.25 |











