


H3AXT-10110-N6 | |
---|---|
DigiKey Part Number | H3AXT-10110-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-N6 |
Description | JUMPER-H1506TR/A3049N/X 10" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.66800 | $46.68 |
30 | $4.23667 | $127.10 |
50 | $4.04840 | $202.42 |
100 | $3.80650 | $380.65 |
250 | $3.50880 | $877.20 |
500 | $3.29956 | $1,649.78 |
1,000 | $3.10281 | $3,102.81 |
2,500 | $2.86078 | $7,151.95 |
5,000 | $2.69042 | $13,452.10 |









