


H3ABT-10108-A6 | |
|---|---|
DigiKey Part Number | H3ABT-10108-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-A6 |
Description | JUMPER-H1506TR/A3049A/H1504TR 8" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.94100 | $49.41 |
| 30 | $4.47800 | $134.34 |
| 50 | $4.28020 | $214.01 |
| 100 | $4.02360 | $402.36 |
| 250 | $3.70956 | $927.39 |
| 500 | $3.48822 | $1,744.11 |
| 1,000 | $3.28030 | $3,280.30 |
| 2,500 | $3.02446 | $7,561.15 |
| 5,000 | $2.84433 | $14,221.65 |











