

H3ABT-10102-A6 | |
---|---|
DigiKey Part Number | H3ABT-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-A6 |
Description | JUMPER-H1506TR/A3049A/H1504TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.42800 | $44.28 |
30 | $4.01100 | $120.33 |
50 | $3.83460 | $191.73 |
100 | $3.60500 | $360.50 |
250 | $3.32316 | $830.79 |
500 | $3.12496 | $1,562.48 |
1,000 | $2.93863 | $2,938.63 |
2,500 | $2.70940 | $6,773.50 |
5,000 | $2.54801 | $12,740.05 |









