


H3ABT-10108-G6 | |
---|---|
DigiKey Part Number | H3ABT-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-G6 |
Description | JUMPER-H1506TR/A3049G/H1504TR 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.94700 | $49.47 |
30 | $4.48367 | $134.51 |
50 | $4.28560 | $214.28 |
100 | $4.02870 | $402.87 |
250 | $3.71428 | $928.57 |
500 | $3.49268 | $1,746.34 |
1,000 | $3.28449 | $3,284.49 |
2,500 | $3.02832 | $7,570.80 |
5,000 | $2.84796 | $14,239.80 |









