


H3AAG-10103-W6 | |
---|---|
DigiKey Part Number | H3AAG-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-W6 |
Description | JUMPER-H1507TR/A3049W/H1507TR 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.32900 | $53.29 |
30 | $4.83067 | $144.92 |
50 | $4.61620 | $230.81 |
100 | $4.34120 | $434.12 |
250 | $4.00204 | $1,000.51 |
500 | $3.76342 | $1,881.71 |
1,000 | $3.53911 | $3,539.11 |
2,500 | $3.26312 | $8,157.80 |
5,000 | $3.06880 | $15,344.00 |









