


H3AAG-10105-W6 | |
|---|---|
DigiKey Part Number | H3AAG-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-W6 |
Description | JUMPER-H1507TR/A3049W/H1507TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.45000 | $54.50 |
| 30 | $4.94400 | $148.32 |
| 50 | $4.72540 | $236.27 |
| 100 | $4.44230 | $444.23 |
| 250 | $4.09556 | $1,023.89 |
| 500 | $3.85146 | $1,925.73 |
| 1,000 | $3.62180 | $3,621.80 |
| 2,500 | $3.33934 | $8,348.35 |
| 5,000 | $3.14050 | $15,702.50 |











