
H2BBT-10108-L8 | |
|---|---|
DigiKey Part Number  | H2BBT-10108-L8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | H2BBT-10108-L8  | 
Description  | JUMPER-H1500TR/A3048L/H1500TR 8"  | 
Customer Reference  | |
Detailed Description  | Blue 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Socket  | |
Length  | 8.00" (203.20mm)  | |
Wire Gauge  | 28 AWG  | |
Contact Finish  | Tin  | |
Color  | Blue  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $4.72400 | $47.24 | 
| 30 | $4.28333 | $128.50 | 
| 50 | $4.09400 | $204.70 | 
| 100 | $3.84840 | $384.84 | 
| 250 | $3.54796 | $886.99 | 
| 500 | $3.33650 | $1,668.25 | 
| 1,000 | $3.13751 | $3,137.51 | 
| 2,500 | $2.89278 | $7,231.95 | 
| 5,000 | $2.72050 | $13,602.50 | 











