
H2BBT-10105-L8 | |
|---|---|
DigiKey Part Number  | H2BBT-10105-L8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | H2BBT-10105-L8  | 
Description  | JUMPER-H1500TR/A3048L/H1500TR 5"  | 
Customer Reference  | |
Detailed Description  | Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Socket  | |
Length  | 5.00" (127.00mm)  | |
Wire Gauge  | 28 AWG  | |
Contact Finish  | Tin  | |
Color  | Blue  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $4.47100 | $44.71 | 
| 30 | $4.05733 | $121.72 | 
| 50 | $3.87700 | $193.85 | 
| 100 | $3.64520 | $364.52 | 
| 250 | $3.36064 | $840.16 | 
| 500 | $3.16012 | $1,580.06 | 
| 1,000 | $2.97165 | $2,971.65 | 
| 2,500 | $2.73988 | $6,849.70 | 
| 5,000 | $2.57670 | $12,883.50 | 











