
H2BBG-10112-S4 | |
---|---|
DigiKey Part Number | H2BBG-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-S4 |
Description | JUMPER-H1501TR/A2015S/H1501TR 12 |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.63300 | $56.33 |
30 | $5.11000 | $153.30 |
50 | $4.88400 | $244.20 |
100 | $4.59160 | $459.16 |
250 | $4.23328 | $1,058.32 |
500 | $3.98086 | $1,990.43 |
1,000 | $3.74356 | $3,743.56 |
2,500 | $3.45154 | $8,628.85 |
5,000 | $3.24602 | $16,230.10 |









