
H2BBG-10103-S4 | |
---|---|
DigiKey Part Number | H2BBG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-S4 |
Description | JUMPER-H1501TR/A2015S/H1501TR 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.97600 | $49.76 |
30 | $4.51333 | $135.40 |
50 | $4.31240 | $215.62 |
100 | $4.05460 | $405.46 |
250 | $3.73764 | $934.41 |
500 | $3.51496 | $1,757.48 |
1,000 | $3.30534 | $3,305.34 |
2,500 | $3.04753 | $7,618.82 |
5,000 | $2.86603 | $14,330.15 |









