
H2BBG-10108-S4 | |
---|---|
DigiKey Part Number | H2BBG-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-S4 |
Description | JUMPER-H1501TR/A2015S/H1501TR 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.34500 | $53.45 |
30 | $4.84433 | $145.33 |
50 | $4.63100 | $231.55 |
100 | $4.35350 | $435.35 |
250 | $4.01388 | $1,003.47 |
500 | $3.77426 | $1,887.13 |
1,000 | $3.54937 | $3,549.37 |
2,500 | $3.27251 | $8,181.27 |
5,000 | $3.07763 | $15,388.15 |









