
H2BBG-10102-S4 | |
---|---|
DigiKey Part Number | H2BBG-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-S4 |
Description | JUMPER-H1501TR/A2015S/H1501TR 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.90200 | $49.02 |
30 | $4.44500 | $133.35 |
50 | $4.24840 | $212.42 |
100 | $3.99470 | $399.47 |
250 | $3.68248 | $920.62 |
500 | $3.46274 | $1,731.37 |
1,000 | $3.25632 | $3,256.32 |
2,500 | $3.00234 | $7,505.85 |
5,000 | $2.82352 | $14,117.60 |









